Part Details for STCC08RL by STMicroelectronics
Results Overview of STCC08RL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCC08RL Information
STCC08RL by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STCC08RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STCC08RL
|
Avnet Americas | - Tape and Reel (Alt: STCC08RL) COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: STCC08RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STCC08RL
STCC08RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STCC08RL Part Data Attributes
|
|
STCC08RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCC08RL
STMicroelectronics
LOAD SWITCH, Fixed, 1 Channel, PDSO8
|
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm |
STCC08RL Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5156, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STCC08RL is a generic radio frequency (RF) transceiver, and its configuration for different wireless protocols requires external components and firmware development. STMicroelectronics provides software development kits (SDKs) and application notes for specific wireless protocols, which include configuration guidelines and example code.
-
The maximum transmit power of the STCC08RL is +20 dBm, but it can be adjusted through the PA_BOOST pin, which allows the user to set the transmit power to a lower value if required. Additionally, the transmit power can be adjusted through the firmware by modifying the PA gain settings.
-
The STCC08RL has two antenna pins (ANT1 and ANT2) that can be used to implement antenna diversity. The device can be configured to switch between the two antennas using the ANT_SEL pin, and the firmware can be developed to implement antenna diversity algorithms to improve the overall system performance.
-
The operating temperature range of the STCC08RL is -40°C to +85°C. The device's performance may be affected by temperature variations, particularly in terms of frequency drift and power consumption. STMicroelectronics provides temperature characterization data in the datasheet, and the user should consider these factors when designing their system.