Part Details for STCF04TBR by STMicroelectronics
Results Overview of STCF04TBR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCF04TBR Information
STCF04TBR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STCF04TBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13227-2-ND
|
DigiKey | IC LED DRIVER RGLTR 1.5A 25TFBGA Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5000 | Buy Now |
US Tariff Estimator: STCF04TBR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STCF04TBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STCF04TBR Part Data Attributes
|
|
STCF04TBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCF04TBR
STMicroelectronics
LED Driver, PBGA25
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga-25 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PBGA-B25 | |
| Length | 3 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA25,5X5,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.16 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 3 Mm |
STCF04TBR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal via array with a minimum of 10 vias under the package to ensure optimal thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure proper airflow around the device. Additionally, consider using a heat sink or a thermal management system to keep the junction temperature within the recommended range.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.3V ± 10%.
-
STMicroelectronics recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the device from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input signals. This ensures that the internal voltage regulators and bias circuits are properly initialized before the device starts operating.