Part Details for STCN75M2F by STMicroelectronics
Overview of STCN75M2F by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STCN75M2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 231 |
|
RFQ |
Part Details for STCN75M2F
STCN75M2F CAD Models
STCN75M2F Part Data Attributes
|
STCN75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCN75M2F
STMicroelectronics
Digital temperature sensor and thermal watchdog
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for STCN75M2F
This table gives cross-reference parts and alternative options found for STCN75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STCN75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTS75M2F | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface | STMicroelectronics | STCN75M2F vs STTS75M2F |
STDS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STCN75M2F vs STDS75M2E |
STDS75M2F | Digital temperature sensor and thermal watchdog | STMicroelectronics | STCN75M2F vs STDS75M2F |