Part Details for STCS05DR by STMicroelectronics
Results Overview of STCS05DR by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCS05DR Information
STCS05DR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STCS05DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2682RL
|
Newark | Led Driver, Constant Current, Soic-8, |Stmicroelectronics STCS05DR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 17780 |
|
$0.9980 / $1.1300 | Buy Now |
|
DISTI #
69AH2682
|
Newark | Led Driver, Constant Current, Soic-8, |Stmicroelectronics STCS05DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17780 |
|
$0.9980 / $1.7100 | Buy Now |
|
DISTI #
01AM0670
|
Newark | Led Driver, Constant Current, Soic-8, |Stmicroelectronics STCS05DR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9810 / $1.0200 | Buy Now |
|
DISTI #
497-6914-6-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA 8SOIC Min Qty: 1 Container: Digi-Reel |
2829 Digi-Reel® |
|
$0.8302 / $1.5700 | Buy Now |
|
DISTI #
497-6914-2-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA 8SOIC Min Qty: 2500 Container: Tape & Reel |
2829 Tape & Reel |
|
$0.7449 / $0.7810 | Buy Now |
|
DISTI #
497-6914-1-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA 8SOIC Min Qty: 1 Container: Cut Tape |
329 Cut Tape |
|
$0.8302 / $1.5700 | Buy Now |
|
DISTI #
V36:1790_06557735
|
Arrow Electronics | LED Driver 2 Segment 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2352 | Americas - 7500 |
|
$0.5426 | Buy Now |
|
DISTI #
V72:2272_06557735
|
Arrow Electronics | LED Driver 2 Segment 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1990 |
|
$0.7434 / $1.5669 | Buy Now |
|
DISTI #
511-STCS05DR
|
Mouser Electronics | LED Lighting Driver ICs 0.5 A max LED Driver RoHS: Compliant | 8004 |
|
$0.7770 / $1.5700 | Buy Now |
|
DISTI #
78403546
|
Verical | LED Driver 2 Segment 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 7500 |
|
$0.5426 | Buy Now |
US Tariff Estimator: STCS05DR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STCS05DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STCS05DR Part Data Attributes
|
|
STCS05DR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCS05DR
STMicroelectronics
LED Driver, 1-Segment, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
STCS05DR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STCS05DR is -40°C to 125°C.
-
The STCS05DR requires a single 1.8V to 5.5V power supply, and it's recommended to use a decoupling capacitor of at least 100nF between VCC and GND to ensure stable operation.
-
The STCS05DR has a maximum data transfer rate of 400 kHz in standard mode and 1 MHz in fast mode.
-
The STCS05DR has built-in error detection and correction mechanisms, including checksum and parity bits. In case of errors, the device can be reset and the transaction retried.
-
Yes, the STCS05DR supports multi-master configuration, allowing multiple masters to access the bus simultaneously.