Datasheets
STD10NF30 by: STMicroelectronics

Power Field-Effect Transistor, 10A I(D), 300V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Part Details for STD10NF30 by STMicroelectronics

Results Overview of STD10NF30 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

STD10NF30 Information

STD10NF30 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for STD10NF30

Part # Distributor Description Stock Price Buy
DISTI # 47AK6925
Newark Mosfet, N-Ch, 300V, 10A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD10NF30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 814
  • 1 $1.9600
  • 10 $1.0500
  • 25 $1.0000
  • 50 $0.9600
  • 100 $0.9160
  • 250 $0.9030
  • 500 $0.8890
  • 1,000 $0.8780
$0.8780 / $1.9600 Buy Now
DISTI # 86AK6457
Newark Mosfet, N-Ch, 300V, 10A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD10NF30 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel 0
  • 2,500 $0.8300
  • 5,000 $0.8000
  • 10,000 $0.7870
$0.7870 / $0.8300 Buy Now
DISTI # 497-19308-1-ND
DigiKey MOSFET N-CHANNEL 300V 10A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 2849
In Stock
  • 1 $2.0400
  • 10 $1.3010
  • 100 $0.8794
  • 500 $0.6990
  • 1,000 $0.6591
  • 2,500 $0.5782
  • 5,000 $0.5394
  • 7,500 $0.5385
$0.5385 / $2.0400 Buy Now
DISTI # STD10NF30
Avnet Americas - Bulk (Alt: STD10NF30) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 7500
  • 2,500 $0.5744
  • 2,600 $0.5631
  • 5,100 $0.5552
  • 13,000 $0.5474
  • 25,000 $0.5385
$0.5385 / $0.5744 Buy Now
DISTI # 511-STD10NF30
Mouser Electronics MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET RoHS: Compliant 3657
  • 1 $2.0400
  • 10 $1.3100
  • 100 $0.8800
  • 500 $0.6990
  • 1,000 $0.6470
  • 2,500 $0.5780
  • 5,000 $0.5380
$0.5380 / $2.0400 Buy Now
STMicroelectronics Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET in a DPAK package COO: Singapore RoHS: Compliant Min Qty: 1 3657
  • 1 $2.0000
  • 10 $1.2800
  • 100 $0.8600
  • 500 $0.6900
$0.6900 / $2.0000 Buy Now
DISTI # STD10NF30
Avnet Silica (Alt: STD10NF30) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # STD10NF30
EBV Elektronik (Alt: STD10NF30) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STD10NF30

STD10NF30 CAD Models

STD10NF30 Part Data Attributes

STD10NF30 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STD10NF30 STMicroelectronics Power Field-Effect Transistor, 10A I(D), 300V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Rohs Code Yes
Part Life Cycle Code Active
Package Description Dpak-3/2
Reach Compliance Code Not Compliant
ECCN Code EAR99
Factory Lead Time 13 Weeks
Avalanche Energy Rating (Eas) 175 Mj
Case Connection Drain
Configuration Single With Built-In Diode
DS Breakdown Voltage-Min 300 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.33 Ω
FET Technology Metal-Oxide Semiconductor
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode Enhancement Mode
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel
Pulsed Drain Current-Max (IDM) 40 A
Reference Standard Aec-Q101
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Switching
Transistor Element Material Silicon
equivalents icon

STD10NF30 Related Parts

STD10NF30 Frequently Asked Questions (FAQ)

  • The maximum junction temperature for the STD10NF30 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.

  • The power dissipation of the STD10NF30 can be calculated using the formula: Pd = Vds x Ids, where Vds is the drain-source voltage and Ids is the drain-source current. You can also use the thermal resistance (Rth) and the maximum junction temperature to calculate the power dissipation.

  • The recommended gate resistor value for the STD10NF30 is typically between 10 ohms to 100 ohms, depending on the specific application and switching frequency. A higher gate resistor value can help reduce electromagnetic interference (EMI) but may increase the switching time.

  • Yes, the STD10NF30 is suitable for high-frequency switching applications up to 100 kHz. However, you need to ensure that the device is properly cooled and the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).

  • You can protect the STD10NF30 from overvoltage and overcurrent by using a voltage regulator, a current limiter, and a fuse in your circuit design. Additionally, you can use a gate driver with built-in overcurrent protection and undervoltage lockout (UVLO) to prevent damage to the device.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD10NF30 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD10NF30 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STD10NF30 would you like to use for your alert(s)?
  • Please alert me when STD10NF30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD10NF30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD10NF30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD10NF30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD10NF30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD10NF30 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: