Part Details for STD1802T4-A by STMicroelectronics
Overview of STD1802T4-A by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD1802T4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2688
|
Newark | Trans, Aec-Q101, Npn, 60V, 3A, 15W Rohs Compliant: Yes |Stmicroelectronics STD1802T4-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1041 |
|
$1.0300 / $1.5600 | Buy Now |
DISTI #
09R5831
|
Newark | Power Bipolar |Stmicroelectronics STD1802T4-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15668-1-ND
|
DigiKey | TRANS NPN 60V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
409 In Stock |
|
$0.8469 / $1.3300 | Buy Now |
DISTI #
STD1802T4-A
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: STD1802T4-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5570 / $0.5810 | Buy Now |
|
STMicroelectronics | Automotive-grade low voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 2500 |
|
$0.8000 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5330 | Buy Now |
DISTI #
STD1802T4-A
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: STD1802T4-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5570 / $0.5810 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 60V 3A DPAK | 25125 |
|
RFQ | |
DISTI #
STD1802T4-A
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: STD1802T4-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5570 / $0.5810 | Buy Now |
DISTI #
STD1802T4-A
|
EBV Elektronik | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R (Alt: STD1802T4-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for STD1802T4-A
STD1802T4-A CAD Models
STD1802T4-A Part Data Attributes
|
STD1802T4-A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD1802T4-A
STMicroelectronics
Automotive-grade low voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for STD1802T4-A
This table gives cross-reference parts and alternative options found for STD1802T4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD1802T4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD1802T4 | Low voltage fast-switching NPN power transistor | STMicroelectronics | STD1802T4-A vs STD1802T4 |