-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3509
|
Newark | Transistor, Npn, D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Stmicroelectronics STD1802T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151 |
|
$0.4170 / $0.8290 | Buy Now |
DISTI #
497-15633-1-ND
|
DigiKey | TRANS NPN 60V 3A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12847 In Stock |
|
$0.2571 / $0.7800 | Buy Now |
DISTI #
STD1802T4
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: STD1802T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2869 / $0.2993 | Buy Now |
DISTI #
511-STD1802T4
|
Mouser Electronics | Bipolar Transistors - BJT Low volt fast-switching NPN power transistor RoHS: Compliant | 33362 |
|
$0.2500 / $0.5900 | Buy Now |
|
STMicroelectronics | Low voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 33362 |
|
$0.3200 / $0.5900 | Buy Now |
|
Future Electronics | STD1802 Series 60 V 3 A 15 W Fast Switching NPN Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | STD1802 Series 60 V 3 A 15 W Fast Switching NPN Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 3A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-252, PLASTIC/EPOXY, 2 PIN | 26 |
|
$0.4820 / $0.5784 | Buy Now |
DISTI #
STD1802T4
|
Avnet Americas | Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: STD1802T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2869 / $0.2993 | Buy Now |
DISTI #
STD1802T4
|
TME | Transistor: NPN, bipolar, 60V, 3A, 15W, DPAK Min Qty: 3 | 1152 |
|
$0.5050 / $0.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD1802T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD1802T4
STMicroelectronics
Low voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for STD1802T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD1802T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD1802T4-A | Automotive-grade low voltage fast-switching NPN power transistor | STMicroelectronics | STD1802T4 vs STD1802T4-A |