Part Details for STD30NE06 by STMicroelectronics
Overview of STD30NE06 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD30NE06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1836 |
|
$0.7350 / $2.1000 | Buy Now |
Part Details for STD30NE06
STD30NE06 CAD Models
STD30NE06 Part Data Attributes
|
STD30NE06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD30NE06
STMicroelectronics
30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD30NE06
This table gives cross-reference parts and alternative options found for STD30NE06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD30NE06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | STD30NE06 vs HUF75321D3ST |
HUF75321D3ST | N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ, 2500-REEL | onsemi | STD30NE06 vs HUF75321D3ST |
HUF75321D3S | Power Field-Effect Transistor, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | STD30NE06 vs HUF75321D3S |
HUF75321D3S_NL | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | STD30NE06 vs HUF75321D3S_NL |