Part Details for STD330DM101.200 by Sunny Electronics Corp
Overview of STD330DM101.200 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD330DM101.200
STD330DM101.200 CAD Models
STD330DM101.200 Part Data Attributes:
|
STD330DM101.200
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD330DM101.200
Sunny Electronics Corp
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER SYMMETRY ALSO AVAILABLE; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 1.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |