Part Details for STD3330ES-190.000M by Sunny Electronics Corp
Overview of STD3330ES-190.000M by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD3330ES-190.000M
STD3330ES-190.000M CAD Models
STD3330ES-190.000M Part Data Attributes
|
STD3330ES-190.000M
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD3330ES-190.000M
Sunny Electronics Corp
Clipped Sine Output Oscillator, 190MHz Nom, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 190 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |