Part Details for STD3350GM10-800.000M by Sunny Electronics Corp
Overview of STD3350GM10-800.000M by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD3350GM10-800.000M
STD3350GM10-800.000M CAD Models
STD3350GM10-800.000M Part Data Attributes
|
STD3350GM10-800.000M
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD3350GM10-800.000M
Sunny Electronics Corp
HCMOS Output Clock Oscillator, 800MHz Nom, DIP-14/4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH TTL O/P | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 TTL, 15 pF | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for STD3350GM10-800.000M
This table gives cross-reference parts and alternative options found for STD3350GM10-800.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3350GM10-800.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD3350HM10-800.000M | HCMOS Output Clock Oscillator, 800MHz Nom, DIP-14/4 | Sunny Electronics Corp | STD3350GM10-800.000M vs STD3350HM10-800.000M |
STD3350CM10-800.000M | HCMOS Output Clock Oscillator, 800MHz Nom, DIP-14/4 | Sunny Electronics Corp | STD3350GM10-800.000M vs STD3350CM10-800.000M |
STD3350DM10-800.000M | HCMOS Output Clock Oscillator, 800MHz Nom, DIP-14/4 | Sunny Electronics Corp | STD3350GM10-800.000M vs STD3350DM10-800.000M |
STD3350FM10-800.000M | HCMOS Output Clock Oscillator, 800MHz Nom, DIP-14/4 | Sunny Electronics Corp | STD3350GM10-800.000M vs STD3350FM10-800.000M |