STDA20FR
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 2 Element, 6.5A, Silicon,

Overview of STDA20FR by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for STDA20FR by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STDA20FR by Sensitron Semiconductors

STDA20FR
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-CSFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
UNSPECIFIED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CSFM-X3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
6.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.175 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STDA20FR
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 6.5A, Silicon,
    VS

Alternate Parts for STDA20FR

This table gives cross-reference parts and alternative options found for STDA20FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STDA20FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STDA80FRS Rectifier Diode, 1 Phase, 2 Element, 6.5A, Silicon, Sensitron Semiconductors STDA20FR vs STDA80FRS
STDA60FR Rectifier Diode, 1 Phase, 2 Element, 6.5A, Silicon, Sensitron Semiconductors STDA20FR vs STDA60FR
STDA20FRS Rectifier Diode, 1 Phase, 2 Element, 6.5A, Silicon, Sensitron Semiconductors STDA20FR vs STDA20FRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STDA20FR by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STDA20FR by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of STDA20FR would you like to use for your alert(s)?
  • Please alert me when STDA20FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STDA20FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STDA20FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STDA20FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STDA20FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STDA20FR by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: