Part Details for STDP2690 by STMicroelectronics
Results Overview of STDP2690 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
US Tariff Estimator: STDP2690 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDP2690 Part Data Attributes
|
|
STDP2690
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDP2690
STMicroelectronics
Consumer Circuit, PBGA81
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 8 X 8 Mm, 0.80 Mm Pitch, Rohs Compliant, Bga-81 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PBGA-B81 | |
| Number of Functions | 1 | |
| Number of Terminals | 81 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA81(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |