Part Details for STDRIVE101TR by STMicroelectronics
Results Overview of STDRIVE101TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVE101TR Information
STDRIVE101TR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVE101TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK1320
|
Newark | Gate Driver, Half Bridge, Mosfet, Vfqfpn, |Stmicroelectronics STDRIVE101TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9790 / $1.8800 | Buy Now |
|
DISTI #
25AK1320RL
|
Newark | Gate Driver, Half Bridge, Mosfet, Vfqfpn, |Stmicroelectronics STDRIVE101TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9790 / $1.2000 | Buy Now |
|
DISTI #
497-STDRIVE101TRCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24VFQFPN Min Qty: 1 Container: Cut Tape |
225 Cut Tape |
|
$1.0410 / $1.9200 | Buy Now |
|
DISTI #
511-STDRIVE101TR
|
Mouser Electronics | Gate Drivers Triple half-bridge gate driver RoHS: Compliant | 147 |
|
$0.9600 / $1.9400 | Buy Now |
|
|
STMicroelectronics | Triple half-bridge gate driver COO: Italy Min Qty: 1 | 147 |
|
$1.0500 / $1.9400 | Buy Now |
|
|
Future Electronics | STDRIVE101 Series 20V 430mA Surface Mount Triple Half-Bridge Gate Driver-VFQFN24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
|
|
Chip Stock | Gate Driver, 3 Channels, Half Bridge, MOSFET, 24 Pins, VFQFPN | 102500 |
|
RFQ | |
|
|
Win Source Electronics | IC HALF BRIDGE DRIVER 28SO | 36730 |
|
$1.1098 / $1.4256 | Buy Now |
US Tariff Estimator: STDRIVE101TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVE101TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVE101TR Part Data Attributes
|
|
STDRIVE101TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVE101TR
STMicroelectronics
Half Bridge Based MOSFET Driver, 0.6A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Date Of Intro | 2020-10-26 | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 0.6 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 75 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 60 V | |
| Supply Voltage1-Max | 89 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.12 µS | |
| Turn-on Time | 0.12 µS | |
| Width | 4 Mm |
STDRIVE101TR Frequently Asked Questions (FAQ)
-
The STDRIVE101TR can operate from -40°C to 150°C (junction temperature). However, the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
The STDRIVE101TR requires a 5V power supply (VCC) and a 3.3V power supply (VDD) for the internal logic. Ensure that the power supplies are stable and decoupled with capacitors to prevent noise and oscillations.
-
The maximum current rating for the STDRIVE101TR's output stages is 1.5A per channel. However, the actual current handling capability may vary depending on the application and PCB design.
-
The STDRIVE101TR can be configured for half-bridge or three-phase motor control by setting the appropriate configuration pins (e.g., HBP, HBP2, and PHASE) and using the correct external components (e.g., bootstrap diodes and resistors). Refer to the application notes and evaluation boards for more information.
-
The internal voltage regulator (VREG) in the STDRIVE101TR generates a stable 3.3V supply for the internal logic and can also be used to power external components. However, it is not intended to power the output stages or other high-current devices.