Part Details for STDRIVE102HTR by STMicroelectronics
Results Overview of STDRIVE102HTR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVE102HTR Information
STDRIVE102HTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVE102HTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STDRIVE102HTRCT-ND
|
DigiKey | TRIPLE HALF BRIDGE GATE DRIVER Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.5018 / $2.6700 | Buy Now |
|
DISTI #
497-STDRIVE102HTR-ND
|
DigiKey | TRIPLE HALF BRIDGE GATE DRIVER Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3580 / $1.3847 | Buy Now |
|
DISTI #
497-STDRIVE102HTRDKR-ND
|
DigiKey | TRIPLE HALF BRIDGE GATE DRIVER Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.5018 / $2.6700 | Buy Now |
|
DISTI #
93581110
|
Verical | Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2441 | Americas - 100 |
|
$1.3390 / $2.0310 | Buy Now |
|
DISTI #
511-STDRIVE102HTR
|
Mouser Electronics | Gate Drivers Triple half-bridge gate driver with programmable currents RoHS: Compliant | 0 |
|
$1.3900 / $2.6900 | Order Now |
|
DISTI #
V72:2272_30158646
|
Arrow Electronics | Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2441 Container: Cut Strips | Americas - 100 |
|
$1.3390 / $2.0310 | Buy Now |
|
|
Future Electronics | 50 V 2 A General Purpose Half Bridge Motor Driver Power MOSFET - VFQFPN-40 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
DISTI #
V72:2272_30158646
|
Arrow Electronics | Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2441 Container: Cut Strips | Americas - 100 |
|
$1.3390 / $2.0310 | Buy Now |
|
DISTI #
93581110
|
Verical | Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP COO: Singapore RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2441 | Americas - 100 |
|
$1.3390 / $2.0310 | Buy Now |
|
DISTI #
93581110
|
Verical | Driver 2A 3-OUT High Side/Low Side Half Brdg Inv/Non-Inv 40-Pin VFQFPN EP COO: Singapore RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2441 | Americas - 100 |
|
$1.3390 / $2.0310 | Buy Now |
US Tariff Estimator: STDRIVE102HTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVE102HTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy