Part Details for STDRIVEG600 by STMicroelectronics
Results Overview of STDRIVEG600 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG600 Information
STDRIVEG600 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | 20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$5.6600 / $5.9400 | Buy Now |
|
|
Future Electronics | 20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$5.6600 | Buy Now |
|
DISTI #
91445716
|
Verical | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2516 | Americas - 1900 |
|
$2.8060 / $2.8070 | Buy Now |
|
DISTI #
75304354
|
Verical | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 18 |
|
$5.2395 | Buy Now |
|
DISTI #
511-STDRIVEG600
|
Mouser Electronics | Gate Drivers High voltage half-bridge gate driver for GaN transistors RoHS: Compliant | 521 |
|
$3.1200 / $5.3100 | Buy Now |
|
DISTI #
V36:1790_25592748
|
Arrow Electronics | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2516 | Americas - 1900 |
|
$2.8060 / $3.4590 | Buy Now |
|
DISTI #
V99:2348_25592748
|
Arrow Electronics | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2316 | Americas - 18 |
|
$2.8690 | Buy Now |
|
|
STMicroelectronics | High voltage half-bridge gate driver for GaN transistors COO: Italy Min Qty: 1 | 521 |
|
$3.4300 / $5.3100 | Buy Now |
|
DISTI #
V36:1790_25592748
|
Arrow Electronics | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2516 | Americas - 1900 |
|
$2.8060 / $3.4590 | Buy Now |
|
DISTI #
V99:2348_25592748
|
Arrow Electronics | Driver 4-OUT High Side/Low Side Half Brdg 16-Pin SO Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2316 | Americas - 18 |
|
$2.8690 | Buy Now |
US Tariff Estimator: STDRIVEG600 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG600 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG600 Part Data Attributes
|
|
STDRIVEG600
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG600
STMicroelectronics
6A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 4.4 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS | |
| Width | 3.9 Mm |
STDRIVEG600 Frequently Asked Questions (FAQ)
-
The STDRIVEG600 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
STMicroelectronics provides a dedicated GUI-based tool, ST-DRV-G600-EVAL, which helps configure the device for specific motor parameters, such as motor type, voltage, and current ratings.
-
STMicroelectronics provides a reference design and layout guidelines in the application note AN5565, which includes recommendations for thermal management, such as heat sink selection and PCB thermal vias.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5566, which includes a fault diagnosis flowchart and debugging techniques using the device's status registers and fault flags.
-
Yes, the STDRIVEG600 is a standalone driver and can be used with any microcontroller or DSP that can provide the necessary control signals, such as PWM and direction control.