Part Details for STDS75M2F by STMicroelectronics
Overview of STDS75M2F by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STDS75M2F
STDS75M2F CAD Models
STDS75M2F Part Data Attributes
|
STDS75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDS75M2F
STMicroelectronics
Digital temperature sensor and thermal watchdog
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for STDS75M2F
This table gives cross-reference parts and alternative options found for STDS75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STDS75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTS75M2F | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface | STMicroelectronics | STDS75M2F vs STTS75M2F |
STTS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STDS75M2F vs STTS75M2E |
STLM75DS2F | High-precision digital temperature sensor and thermal watchdog | STMicroelectronics | STDS75M2F vs STLM75DS2F |
STCN75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STDS75M2F vs STCN75M2E |
STDS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STDS75M2F vs STDS75M2E |