-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 950V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF15N95K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6944
|
Newark | Mosfet, N-Ch, 950V, 12A, To-220Fp Rohs Compliant: Yes |Stmicroelectronics STF15N95K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3952 |
|
$2.6800 / $4.4500 | Buy Now |
|
DISTI #
497-14215-5-ND
|
DigiKey | MOSFET N-CH 950V 12A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
974 In Stock |
|
$1.8625 / $5.0600 | Buy Now |
|
DISTI #
STF15N95K5
|
Avnet Americas | - Rail/Tube (Alt: STF15N95K5) COO: Italy RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7694 / $2.0221 | Buy Now |
|
DISTI #
511-STF15N95K5
|
Mouser Electronics | MOSFETs N-CH 950V 0.41Ohm typ. 12A MDmesh K5 RoHS: Compliant | 671 |
|
$1.8300 / $3.6400 | Buy Now |
|
DISTI #
V36:1790_06560435
|
Arrow Electronics | Trans MOSFET N-CH 950V 12A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2352 | Americas - 10750 |
|
$1.6510 | Buy Now |
|
DISTI #
70602547
|
RS | STF15N95K5 N-CHANNEL MOSFET TRANSISTOR, 12 A, 950 V, 3-PIN TO-220FP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.6900 | RFQ |
|
|
STMicroelectronics | N-channel 950 V, 0.41 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP package COO: Italy RoHS: Compliant Min Qty: 1 | 671 |
|
$1.8300 / $3.5700 | Buy Now |
|
|
Future Electronics | N-Channel 950 V 12 A 0.50 Ohm SuperMESH 5 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0300 / $2.1400 | Buy Now |
|
DISTI #
78399261
|
Verical | Trans MOSFET N-CH 950V 12A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 10000 |
|
$1.6510 | Buy Now |
|
DISTI #
V36:1790_06560435
|
Arrow Electronics | Trans MOSFET N-CH 950V 12A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2352 | Americas - 10750 |
|
$1.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STF15N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF15N95K5
STMicroelectronics
Power Field-Effect Transistor, 12A I(D), 950V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-220fp, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Avalanche Energy Rating (Eas) | 124 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 950 V | |
| Drain Current-Max (ID) | 12 A | |
| Drain-source On Resistance-Max | 0.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 1 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 30 W | |
| Pulsed Drain Current-Max (IDM) | 48 A | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating temperature range for the STF15N95K5 is -40°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing conditions are Vgs = 10V, Vds = 50V, and Id = 10A.
The maximum current rating for the STF15N95K5 is 15A.
To protect the STF15N95K5 from overvoltage and overcurrent, use a voltage regulator to limit the voltage to the recommended maximum, and use a current limiter or fuse to prevent excessive current.
The thermal resistance of the STF15N95K5 is Rth(j-a) = 40°C/W and Rth(j-c) = 2°C/W.