Part Details for STF5N52U by STMicroelectronics
Overview of STF5N52U by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF5N52U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9408
|
Newark | Power Mosfet |Stmicroelectronics STF5N52U Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Quest Components | 314 |
|
$1.2876 / $2.7840 | Buy Now | |
|
Chip1Cloud | MOSFET N-CH 525V 4.4A TO-220FP | 5100 |
|
RFQ | |
|
Perfect Parts Corporation | 1326 |
|
RFQ |
Part Details for STF5N52U
STF5N52U CAD Models
STF5N52U Part Data Attributes
|
STF5N52U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF5N52U
STMicroelectronics
N-channel 525 V, 1.28 Ohm, 4.4 A, TO-220FP UltraFASTmesh(TM) Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 525 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 17.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STF5N52U
This table gives cross-reference parts and alternative options found for STF5N52U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF5N52U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220FP package | STMicroelectronics | STF5N52U vs STF6N95K5 |
STF13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A MDmesh K3 Power MOSFET in a TO-220FP package | STMicroelectronics | STF5N52U vs STF13N95K3 |
STF20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220FP package | STMicroelectronics | STF5N52U vs STF20N95K5 |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF5N52U vs STF12NK60Z |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF5N52U vs STF6NM60N |
STF5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF5N52U vs STF5N52K3 |
STF10NM60N | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF5N52U vs STF10NM60N |
STF10NM60ND | N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET | STMicroelectronics | STF5N52U vs STF10NM60ND |
STF7NM60N | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF5N52U vs STF7NM60N |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF5N52U vs STF18N60M2 |