Part Details for STF92 by STMicroelectronics
Results Overview of STF92 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF92 Information
STF92 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STF92 Part Data Attributes
|
|
STF92
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF92
STMicroelectronics
Small Signal Bipolar Transistor, 0.0001A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.0001 A | |
| Collector-Emitter Voltage-Max | 300 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 75 | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 1.3 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 60 Mhz |