Part Details for STG4259 by STMicroelectronics
Results Overview of STG4259 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STG4259 Information
STG4259 by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: STG4259 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STG4259 Part Data Attributes
|
|
STG4259
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG4259
STMicroelectronics
SPDT, 2 Func, 1 Channel, CMOS, PBGA11
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lead Free, Fcp-11 | |
| Pin Count | 11 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2-Channel Mux/Demux | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PBGA-B11 | |
| Length | 2.068 Mm | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 11 | |
| Off-state Isolation-Nom | 71 Db | |
| On-state Resistance Match-Nom | 0.005 Ω | |
| On-state Resistance-Max (Ron) | 0.65 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | FLIP CHIP | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.715 Mm | |
| Supply Voltage-Max (Vsup) | 4.8 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 15 Ns | |
| Switch-on Time-Max | 123 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.55 Mm |