Part Details for STGAP2GS by STMicroelectronics
Results Overview of STGAP2GS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP2GS Information
STGAP2GS by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: STGAP2GS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STGAP2GS Part Data Attributes
|
|
STGAP2GS
STMicroelectronics
Buy Now
|
Compare Parts:
STGAP2GS
STMicroelectronics
Buffer/Inverter Based MOSFET Driver, 3A, PDSO8
|
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 7.49 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.64 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.1 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13 V | |
| Supply Voltage1-Min | 4.8 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.093 µS | |
| Turn-on Time | 0.093 µS | |
| Width | 5.845 Mm |