Part Details for STGAP2SICS by STMicroelectronics
Results Overview of STGAP2SICS by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP2SICS Information
STGAP2SICS by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STGAP2SICS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH9101
|
Newark | Mosfet Driver, -40 To 125Deg C, |Stmicroelectronics STGAP2SICS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $3.3500 | Buy Now |
|
DISTI #
497-STGAP2SICS-ND
|
DigiKey | DIGITAL ISO 3.5KV GATE DVR 8SO Min Qty: 1 Container: Tube |
489 Tube |
|
$1.8062 / $3.4400 | Buy Now |
|
DISTI #
511-STGAP2SICS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs RoHS: Compliant | 1476 |
|
$1.8100 / $3.4400 | Buy Now |
|
|
STMicroelectronics | Galvanically isolated 4 A single gate driver for SiC MOSFETs COO: Italy Min Qty: 1 | 1496 |
|
$1.8700 / $3.4200 | Buy Now |
|
|
Future Electronics | 1 Channel 5.5 V 4 A 5000 Vrms SMT Galvanically Isolated Single Gate Driver -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 250Tube |
|
$1.8700 / $2.0000 | Buy Now |
|
|
Future Electronics | 1 Channel 5.5 V 4 A 5000 Vrms SMT Galvanically Isolated Single Gate Driver -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Tube | 0Tube |
|
$1.8700 / $2.0000 | Buy Now |
|
DISTI #
STGAP2SICS
|
TME | IC: driver, SiC MOSFET gate driver, SO8-W, -4÷4A, Ch: 1, 1MHz Min Qty: 1 | 24 |
|
$1.8400 / $3.0200 | Buy Now |
|
DISTI #
STGAP2SICS
|
IBS Electronics | MOSFET GATE DRIVER 1200V 4A SINGLE-OUTPUT HALF-BRIDGE NON-INVERSE 8-PIN WSOIC TUBE Min Qty: 1 Package Multiple: 1 | 490 |
|
$2.5098 / $2.8200 | Buy Now |
US Tariff Estimator: STGAP2SICS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STGAP2SICS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STGAP2SICS Part Data Attributes
|
|
STGAP2SICS
STMicroelectronics
Buy Now
|
Compare Parts:
STGAP2SICS
STMicroelectronics
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8
|
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 25 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 7.49 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 4 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.64 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.1 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 26 V | |
| Supply Voltage1-Min | 16.4 V | |
| Supply Voltage1-Nom | 18 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.09 µS | |
| Turn-on Time | 0.09 µS | |
| Width | 5.845 Mm |
STGAP2SICS Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable galvanic isolation, it is essential to follow the recommended creepage and clearance distances between the input and output stages, as specified in the datasheet. Additionally, the use of a suitable isolation barrier, such as a conformal coating or a varnish, can help to prevent electrical discharge and ensure reliable operation.
-
The maximum operating temperature range for STGAP2SICS is -40°C to 125°C. Operating the device outside this range can affect its performance, reliability, and lifespan. High temperatures can increase power consumption, reduce efficiency, and accelerate aging, while low temperatures can increase power consumption and reduce switching speed.
-
To troubleshoot issues with STGAP2SICS, start by verifying the input signals, power supply, and PCB layout. Check for any signs of physical damage, overheating, or electrical overstress. Use oscilloscopes and logic analyzers to monitor the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.
-
Yes, STGAP2SICS is suitable for use in high-reliability applications, such as aerospace or automotive systems, due to its high level of integration, low power consumption, and robust design. However, it is essential to follow the recommended design and manufacturing guidelines, and to perform thorough testing and validation to ensure compliance with the required safety and reliability standards.