Part Details for STGAP2SICSAC by STMicroelectronics
Results Overview of STGAP2SICSAC by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP2SICSAC Information
STGAP2SICSAC by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STGAP2SICSAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STGAP2SICSAC-ND
|
DigiKey | DGTL ISO 3.53KV 1CH GATE DVR 8SO Min Qty: 800 Container: Bulk |
0 Bulk |
|
$1.6076 | Buy Now |
|
DISTI #
511-STGAP2SICSAC
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs RoHS: Compliant | 0 |
|
$1.4800 / $2.8300 | Order Now |
|
|
STMicroelectronics | Galvanically isolated 4 A single gate driver for SiC MOSFETs COO: Italy Min Qty: 1 | 0 |
|
$1.5400 / $2.8300 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks | 0 |
|
$1.3100 / $1.3300 | Buy Now |
US Tariff Estimator: STGAP2SICSAC by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STGAP2SICSAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STGAP2SICSAC Part Data Attributes
|
|
STGAP2SICSAC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2SICSAC
STMicroelectronics
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 25 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 7.49 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 4 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.64 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3.1 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 26 V | |
| Supply Voltage1-Min | 16.4 V | |
| Supply Voltage1-Nom | 18 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.095 µS | |
| Turn-on Time | 0.095 µS | |
| Width | 5.845 Mm |