Part Details for STGAP3S6STR by STMicroelectronics
Results Overview of STGAP3S6STR by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP3S6STR Information
STGAP3S6STR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STGAP3S6STR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STGAP3S6STRCT-ND
|
DigiKey | GALVANICALLY ISOLATED GATE DRIVE Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
345 In Stock |
|
$2.2365 / $4.1200 | Buy Now |
|
DISTI #
STGAP3S6STR
|
Avnet Americas | SiC MOSFET Driver, Single, Half Bridge, High Side and Low Side, 6 A, 3.1 V to 5.5 V, 75 ns, 16 Pins, WSOIC - Tape and Reel (Alt: STGAP3S6STR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9654 / $2.0897 | Buy Now |
|
DISTI #
511-STGAP3S6STR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 6A Source/Sink desat protect SOFTOFF RoHS: Compliant | 1256 |
|
$2.2300 / $4.1200 | Buy Now |
|
DISTI #
E02:0323_26529354
|
Arrow Electronics | Driver 10A 1-OUT Half Brdg 16-Pin SO W RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2452 | Europe - 1000 |
|
$2.1122 / $2.1909 | Buy Now |
|
DISTI #
V99:2348_29295344
|
Arrow Electronics | Driver 10A 1-OUT Half Brdg 16-Pin SO W COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2452 | Americas - 200 |
|
$2.1300 / $3.1620 | Buy Now |
|
|
STMicroelectronics | Galvanically isolated gate driver for SiC MOSFETs with 6 A Source/Sink current, desaturation protection and adjustable SOFTOFF COO: Italy RoHS: Compliant Min Qty: 1 | 1256 |
|
$2.4800 / $4.0400 | Buy Now |
|
|
Future Electronics | STGAP3S6S Series 5.5 V 6 A Galvanically Isolated Single Gate Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$2.7200 / $3.6000 | Buy Now |
|
|
Future Electronics | STGAP3S6S Series 5.5 V 6 A Galvanically Isolated Single Gate Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
DISTI #
90152872
|
Verical | Driver 10A 1-OUT Half Brdg 16-Pin SO W RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2452 | Americas - 1000 |
|
$2.1208 / $2.1998 | Buy Now |
|
DISTI #
91035799
|
Verical | Driver 10A 1-OUT Half Brdg 16-Pin SO W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2452 | Americas - 200 |
|
$3.1620 | Buy Now |
US Tariff Estimator: STGAP3S6STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STGAP3S6STR
STGAP3S6STR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STGAP3S6STR Part Data Attributes
|
|
STGAP3S6STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP3S6STR
STMicroelectronics
Half Bridge Based MOSFET Driver, 6A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 6 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.1 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 32 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.095 µS | |
| Turn-on Time | 0.095 µS | |
| Width | 7.5 Mm |