Part Details for STGD7NB60ST4 by STMicroelectronics
Results Overview of STGD7NB60ST4 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGD7NB60ST4 Information
STGD7NB60ST4 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STGD7NB60ST4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12594-1-ND
|
DigiKey | IGBT 600V 15A 55W DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4444 In Stock |
|
$0.8590 / $2.8600 | Buy Now |
|
DISTI #
STGD7NB60ST4
|
Avnet Americas | - Tape and Reel (Alt: STGD7NB60ST4) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8246 / $0.8466 | Buy Now |
|
DISTI #
511-STGD7NB60ST4
|
Mouser Electronics | IGBTs N-Ch 600 Volt 7 Amp RoHS: Compliant | 1983 |
|
$0.8590 / $2.8600 | Buy Now |
|
|
STMicroelectronics | 7 A, 600 V, low drop IGBT COO: Singapore RoHS: Compliant Min Qty: 1 | 1983 |
|
$1.0400 / $2.8000 | Buy Now |
|
|
Future Electronics | STGD7NB60S Series 600 V 7 A SMT N-Channel Power MESHTM IGBT - TO-252-3, DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9550 / $0.9850 | Buy Now |
|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
DISTI #
STGD7NB60ST4
|
TME | Transistor: IGBT, 600V, 7A, 55W, DPAK Min Qty: 1 | 2078 |
|
$1.3000 / $2.0800 | Buy Now |
|
DISTI #
STGD7NB60ST4
|
Avnet Silica | (Alt: STGD7NB60ST4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
DISTI #
STGD7NB60ST4
|
EBV Elektronik | (Alt: STGD7NB60ST4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STGD7NB60ST4
STGD7NB60ST4 CAD Models
STGD7NB60ST4 Part Data Attributes
|
|
STGD7NB60ST4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD7NB60ST4
STMicroelectronics
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, TO-252AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252AA | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 15 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| Gate-Emitter Thr Voltage-Max | 5 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 55 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Motor Control | |
| Transistor Element Material | Silicon | |
| Turn-on Time-Nom (ton) | 1160 Ns |
STGD7NB60ST4 Frequently Asked Questions (FAQ)
-
The maximum junction temperature that the STGD7NB60ST4 can withstand is 175°C.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, the device should be mounted on a PCB with a thermal pad and thermal vias to dissipate heat efficiently.
-
The recommended gate resistor value for the STGD7NB60ST4 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
-
Yes, the STGD7NB60ST4 is suitable for high-reliability applications due to its robust design and manufacturing process. However, it is essential to follow proper design and assembly guidelines to ensure the device operates within its specified parameters.
-
To protect the STGD7NB60ST4 from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and assembly procedures.