-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGF35HF60W by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans IGBT Chip N-CH 600V 19A 40W 3-Pin(3+Tab) TO-220FP Tube | 800 |
|
RFQ | |
|
|
Vyrian | Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel | 8410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STGF35HF60W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF35HF60W
STMicroelectronics
Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 19 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Gate-Emitter Thr Voltage-Max | 5.75 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 40 W | |
| Surface Mount | No |