Part Details for STGIB10CH60TS-X by STMicroelectronics
Results Overview of STGIB10CH60TS-X by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIB10CH60TS-X Information
STGIB10CH60TS-X by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STGIB10CH60TS-X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STGIB10CH60TS-X-ND
|
DigiKey | IGBT IPM 600V 15A 26-PWRDIP MOD Min Qty: 1 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
$10.3205 / $14.9500 | Buy Now |
|
DISTI #
STGIB10CH60TS-X
|
Avnet Americas | - Rail/Tube (Alt: STGIB10CH60TS-X) COO: China RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$10.1100 / $11.1600 | Buy Now |
|
DISTI #
STGIB10CH60TS-X
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$15.5000 / $21.6100 | RFQ |
|
DISTI #
STGIB10CH60TS-X
|
Avnet Silica | (Alt: STGIB10CH60TS-X) RoHS: Compliant Min Qty: 156 Package Multiple: 13 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STGIB10CH60TS-X
|
EBV Elektronik | (Alt: STGIB10CH60TS-X) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 5493 |
|
RFQ |
US Tariff Estimator: STGIB10CH60TS-X by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STGIB10CH60TS-X
STGIB10CH60TS-X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STGIB10CH60TS-X Part Data Attributes
|
|
STGIB10CH60TS-X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB10CH60TS-X
STMicroelectronics
AC Motor Controller, 30A, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Ac Motor Controller | |
| JESD-30 Code | R-XDMA-T26 | |
| Length | 38 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 26 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 6 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Automotive | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24 Mm |
STGIB10CH60TS-X Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) for the STGIB10CH60TS-X is 150°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
-
To ensure proper cooling, it's essential to provide a good thermal interface between the IGBT and the heat sink. Apply a thin layer of thermal interface material (TIM) and ensure the heat sink is properly mounted and secured. Additionally, consider the airflow and ambient temperature around the device.
-
The recommended gate resistance (Rg) for the STGIB10CH60TS-X is between 10 Ω and 100 Ω. A higher gate resistance can help reduce electromagnetic interference (EMI) and improve noise immunity, but may also increase the turn-on time.
-
Yes, the STGIB10CH60TS-X can be used in a parallel configuration to increase the current handling capability. However, it's crucial to ensure that the devices are properly matched, and the gate drive circuits are designed to handle the increased current and voltage requirements.
-
The recommended dead time for the STGIB10CH60TS-X in a half-bridge configuration is typically between 100 ns and 500 ns. This ensures that the IGBTs are not simultaneously conducting, which can cause shoot-through currents and damage the devices.