| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STGIB30M60TS-L | STMicroelectronics | $18.5767 | AC Motor Controller, 70A, PDMA26 | STGIPL30C60 vs STGIB30M60TS-L |
Part Details for STGIPL30C60 by STMicroelectronics
Results Overview of STGIPL30C60 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIPL30C60 Information
STGIPL30C60 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STGIPL30C60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STGIPL30C60-ND
|
DigiKey | IGBT IPM 600V 30A 38-PWRDIP MOD Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: STGIPL30C60 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STGIPL30C60 Part Data Attributes
Alternate Parts for STGIPL30C60
This table gives cross-reference parts and alternative options found for STGIPL30C60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGIPL30C60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.