Part Details for STGIPS20C60 by STMicroelectronics
Results Overview of STGIPS20C60 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGIPS20C60 Information
STGIPS20C60 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STGIPS20C60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13759-5-ND
|
DigiKey | IGBT IPM 600V 20A 25-PWRDIP MOD Min Qty: 132 Container: Tube |
0 Tube |
|
$10.0000 | Buy Now |
|
|
Quest Components | 11 |
|
$33.9340 / $35.7200 | Buy Now |
US Tariff Estimator: STGIPS20C60 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STGIPS20C60 Part Data Attributes
|
|
STGIPS20C60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS20C60
STMicroelectronics
INTELLIGENT POWER MODULE(IPM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Intelligent Power Module(Ipm) | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STGIPS20C60 Frequently Asked Questions (FAQ)
-
The maximum allowed voltage transient for the STGIPS20C60 is 1200V, but it's recommended to keep it below 1100V to ensure reliable operation.
-
To ensure proper cooling, make sure to attach a heat sink with a thermal resistance of less than 1°C/W, and ensure good thermal contact between the IGBT and heat sink. Also, ensure good airflow around the heat sink.
-
The recommended gate resistance for the STGIPS20C60 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
-
Yes, the STGIPS20C60 can be used in a parallel configuration, but it's essential to ensure that the gate signals are properly synchronized and that the devices are matched in terms of threshold voltage and current handling.
-
The maximum allowed dv/dt for the STGIPS20C60 is 10kV/μs, but it's recommended to keep it below 5kV/μs to ensure reliable operation.