-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2103
|
Newark | Igbt, Single, 650V, 80A, To-247, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:375W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STGW60H65FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$2.3800 / $3.3700 | Buy Now |
DISTI #
497-14037-5-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO247 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
453 In Stock |
|
$1.9655 / $5.2500 | Buy Now |
DISTI #
STGW60H65FB
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW60H65FB) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.9012 / $1.9904 | Buy Now |
DISTI #
511-STGW60H65FB
|
Mouser Electronics | IGBTs 650V 60A Trench Gate Field-Stop IGBT RoHS: Compliant | 0 |
|
$1.9600 / $4.5900 | Order Now |
|
STMicroelectronics | Trench gate field-stop IGBT, HB series 650 V, 60 A high speed RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0200 / $4.5000 | Buy Now |
|
Future Electronics | HB Series 650 V 60 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.9300 / $2.2000 | Buy Now |
|
Future Electronics | HB Series 650 V 60 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.9300 / $2.1500 | Buy Now |
|
Future Electronics | HB Series 650 V 60 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.9300 / $2.1500 | Buy Now |
DISTI #
STGW60H65FB
|
TME | Transistor: IGBT, 650V, 60A, 375W, TO247-3 Min Qty: 1 | 0 |
|
$3.1100 / $5.2200 | RFQ |
DISTI #
STGW60H65FB
|
Avnet Silica | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube (Alt: STGW60H65FB) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW60H65FB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW60H65FB
STMicroelectronics
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 230 ns | |
Turn-on Time-Nom (ton) | 104 ns | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for STGW60H65FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW60H65FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWT60H65FB | Trench gate field-stop IGBT, HB series 650 V, 60 A high speed | STMicroelectronics | STGW60H65FB vs STGWT60H65FB |