-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGWA25IH135DF2 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AM0674
|
Newark | Igbt, Single, 1.35Kv, 50A, To-247, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:340W, Collector Emitter Voltage Max:1.35Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGWA25IH135DF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$3.0700 / $4.5100 | Buy Now |
|
DISTI #
497-STGWA25IH135DF2-ND
|
DigiKey | IGBT TRENCH FS 1350V 50A TO247 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
593 In Stock |
|
$1.8200 / $3.4600 | Buy Now |
|
DISTI #
STGWA25IH135DF2
|
Avnet Americas | - Rail/Tube (Alt: STGWA25IH135DF2) COO: Singapore RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7266 / $1.9404 | Buy Now |
|
DISTI #
01AM0674
|
Avnet Americas | - Bulk (Alt: 01AM0674) COO: Singapore RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $4.5000 | Buy Now |
|
DISTI #
511-STGWA25IH135DF2
|
Mouser Electronics | IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT RoHS: Compliant | 573 |
|
$1.7800 / $3.4600 | Buy Now |
|
|
STMicroelectronics | Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT in a TO-247 long leads package COO: Singapore RoHS: Compliant Min Qty: 1 | 593 |
|
$1.9800 / $3.3900 | Buy Now |
|
DISTI #
STGWA25IH135DF2
|
TME | Transistor: IGBT, 1.352kV, 25A, 340W, TO247-3 Min Qty: 1 | 0 |
|
$2.5000 / $4.2000 | RFQ |
|
DISTI #
STGWA25IH135DF2
|
IBS Electronics | STGWA25IH135DF2 by ST MICROELECTRONICS is a 1350V, 25A IGBT with low VCE(sat), optimized for high-speed switching applications, featuring a fast recovery diode and low energy loss. Min Qty: 30 Package Multiple: 1 | 30 |
|
$2.4500 / $2.5060 | Buy Now |
|
DISTI #
STGWA25IH135DF2
|
Avnet Silica | (Alt: STGWA25IH135DF2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 1560 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy