-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGWA60H65DFB by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6956
|
Newark | Igbt, Single, 650V, 80A, To-247Ll, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.6V, Power Dissipation:375W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGWA60H65DFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$2.7200 / $5.5400 | Buy Now |
|
DISTI #
497-STGWA60H65DFB-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO-247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
570 In Stock |
|
$1.6500 / $4.6300 | Buy Now |
|
DISTI #
STGWA60H65DFB
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGWA60H65DFB) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.8857 | Buy Now |
|
DISTI #
47AK6956
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Bulk (Alt: 47AK6956) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $5.5300 | Buy Now |
|
DISTI #
511-STGWA60H65DFB
|
Mouser Electronics | IGBTs Trench gate field-stop IGBT, HB series 650 V, 60 A high speed RoHS: Compliant | 547 |
|
$1.6500 / $4.6300 | Buy Now |
|
DISTI #
V36:1790_06560810
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2342 | Americas - 9390 |
|
$1.5400 | Buy Now |
|
|
STMicroelectronics | Trench gate field-stop IGBT, HB series 650 V, 60 A high speed COO: China RoHS: Compliant Min Qty: 1 | 547 |
|
$2.0800 / $4.5400 | Buy Now |
|
DISTI #
78403451
|
Verical | Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2342 | Americas - 9000 |
|
$1.5400 | Buy Now |
|
DISTI #
V36:1790_06560810
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2342 | Americas - 9390 |
|
$1.5400 | Buy Now |
|
DISTI #
78403451
|
Verical | Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2342 | Americas - 9000 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STGWA60H65DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWA60H65DFB
STMicroelectronics
Insulated Gate Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
The maximum junction temperature for the STGWA60H65DFB is 175°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 150°C for reliable operation.
To ensure proper cooling, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
The recommended gate resistor value for the STGWA60H65DFB is between 10Ω and 20Ω. However, the optimal value may vary depending on the specific application and switching frequency.
Yes, the STGWA60H65DFB is suitable for high-reliability applications. It's built with a robust design and undergoes rigorous testing to ensure high reliability and long-term stability.
To protect the STGWA60H65DFB from overvoltage and overcurrent, use a voltage clamp or a surge protector, and implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.