Part Details for STH265N6F6-2AG by STMicroelectronics
Results Overview of STH265N6F6-2AG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH265N6F6-2AG Information
STH265N6F6-2AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STH265N6F6-2AG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | Automotive-grade N-channel 60 V, 1.6 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-2 package COO: China RoHS: Compliant Min Qty: 1 | 167 |
|
$1.8000 / $2.9800 | Buy Now |
|
|
Chip Stock | PowerField-EffectTransistor,180AI(D),1-Element,N-Channel,Metal-oxideSemiconductorFET | 3600 |
|
RFQ | |
|
|
Vyrian | Discontinued | 3868 |
|
RFQ |