-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 1.1 mOhm typ., 200 A STripFET F6 Power MOSFET in H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH320N4F6-6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13838-1-ND
|
DigiKey | MOSFET N-CH 40V 200A H2PAK-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
915 In Stock |
|
$2.0399 / $5.4200 | Buy Now |
|
DISTI #
STH320N4F6-6
|
Avnet Americas | - Tape and Reel (Alt: STH320N4F6-6) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0399 / $2.3313 | Buy Now |
|
DISTI #
511-STH320N4F6-6
|
Mouser Electronics | MOSFETs N-CH 40V 11mOhm 200A STripFET RoHS: Compliant | 708 |
|
$2.1200 / $4.8600 | Buy Now |
|
DISTI #
V36:1790_06560874
|
Arrow Electronics | Trans MOSFET N-CH 40V 200A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2430 | Americas - 14000 |
|
$1.9070 / $1.9170 | Buy Now |
|
|
STMicroelectronics | N-channel 40 V, 1.1 mOhm typ., 200 A STripFET F6 Power MOSFET in H2PAK-6 package COO: China RoHS: Compliant Min Qty: 1 | 708 |
|
$2.5500 / $4.7600 | Buy Now |
|
DISTI #
84438439
|
Verical | Trans MOSFET N-CH 40V 200A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 14000 |
|
$1.9070 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 1988 |
|
$1.6531 / $4.0320 | Buy Now |
|
|
Quest Components | 1590 |
|
$1.8900 / $5.4000 | Buy Now | |
|
|
Quest Components | 1590 |
|
$2.9040 / $5.8080 | Buy Now | |
|
DISTI #
V36:1790_06560874
|
Arrow Electronics | Trans MOSFET N-CH 40V 200A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2430 | Americas - 14000 |
|
$1.9070 / $1.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STH320N4F6-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH320N4F6-6
STMicroelectronics
N-channel 40 V, 1.1 mOhm typ., 200 A STripFET F6 Power MOSFET in H2PAK-6 package
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Configuration | Single | |
| Drain Current-Max (ID) | 200 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 300 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. The datasheet provides a recommended PCB footprint, but a more detailed layout guide can be found in STMicroelectronics' application notes.
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and airflow management. Additionally, consider using a thermocouple or thermistor to monitor the device temperature.
The high current rating of the STH320N4F6-6 requires careful PCB design to ensure that the traces and vias can handle the current density. This may involve using thicker copper traces, multiple vias, and careful routing to minimize resistance and inductance.
To protect the device from overvoltage and overcurrent conditions, consider using a voltage regulator or a transient voltage suppressor (TVS) to limit the voltage, and a current sense resistor or a fuse to detect and respond to overcurrent conditions.
The STH320N4F6-6 has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding straps, and ionizers to minimize static electricity.