Part Details for STHS2377AM6F by STMicroelectronics
Results Overview of STHS2377AM6F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STHS2377AM6F Information
STHS2377AM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STHS2377AM6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6322-2-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6793 / $1.7125 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | 4525 |
|
RFQ |
US Tariff Estimator: STHS2377AM6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STHS2377AM6F Part Data Attributes
|
|
STHS2377AM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHS2377AM6F
STMicroelectronics
PoE POWERED DEVICE CONTROLLER, Adjustable, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Mm Inch, Rohs Compliant, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Poe Powered Device Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.8 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.45 Ma | |
| Supply Voltage-Max (Vsup) | 57 V | |
| Supply Voltage-Min (Vsup) | ||
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.8 Mm |