Part Details for STI1202-07-GG by San-Tron Inc
Overview of STI1202-07-GG by San-Tron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STI1202-07-GG
STI1202-07-GG CAD Models
STI1202-07-GG Part Data Attributes
|
STI1202-07-GG
San-Tron Inc
Buy Now
Datasheet
|
Compare Parts:
STI1202-07-GG
San-Tron Inc
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAN-TRON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.66 inch | |
Body Length | 0.446 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for STI1202-07-GG
This table gives cross-reference parts and alternative options found for STI1202-07-GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI1202-07-GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI1202-06-GG | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | San-Tron Inc | STI1202-07-GG vs STI1202-06-GG |