-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8024
|
Newark | Mosfet N-Ch 650V 22A To-262 |Stmicroelectronics STI28N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.8100 | Buy Now |
DISTI #
48AC3302
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STI28N60M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17621-ND
|
DigiKey | MOSFET N-CH 600V 22A I2PAK Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6000 In Stock |
|
$1.3567 / $2.9100 | Buy Now |
DISTI #
STI28N60M2
|
Avnet Americas | N-channel MDmesh M2 Power MOSFET 600V 0.135Ohm 22A 3-Pin I2PAK Tube - Tape and Reel (Alt: STI28N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4164 / $1.6118 | Buy Now |
DISTI #
511-STI28N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.135 Ohm typ 22 A MDmesh M2 Power MOSFETs in D2PAK package RoHS: Compliant | 928 |
|
$1.3500 / $2.9100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package RoHS: Compliant Min Qty: 1 | 928 |
|
$1.5800 / $2.8500 | Buy Now |
|
Future Electronics | N-CHANNEL 600 V, 0.135 OHM TYP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
STI28N60M2
|
Avnet Silica | N-channel MDmesh M2 Power MOSFET 600V 0.135Ohm 22A 3-Pin I2PAK Tube (Alt: STI28N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STI28N60M2
|
EBV Elektronik | N-channel MDmesh M2 Power MOSFET 600V 0.135Ohm 22A 3-Pin I2PAK Tube (Alt: STI28N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STI28N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI28N60M2
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | I2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-03-16 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STI28N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI28N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI60R165CP | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STI28N60M2 vs IPI60R165CP |
IPI60R165CPAKSA1 | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STI28N60M2 vs IPI60R165CPAKSA1 |
IPI60R165CPXKSA1 | Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STI28N60M2 vs IPI60R165CPXKSA1 |