Part Details for STK10C68-S25 by Cypress Semiconductor
Overview of STK10C68-S25 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S25-3R | Amphenol Communications Solutions | 64991-S25-3R-GUIDE PIN.100\\SHRD HDR | |
64991-S25-3RLF | Amphenol Communications Solutions | 64991-S25-3RLF-GUIDE PIN.100\\SHRD HDR |
Part Details for STK10C68-S25
STK10C68-S25 CAD Models
STK10C68-S25 Part Data Attributes
|
STK10C68-S25
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK10C68-S25
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.085 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for STK10C68-S25
This table gives cross-reference parts and alternative options found for STK10C68-S25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-S25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK13C68-S25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Simtek Corporation | STK10C68-S25 vs STK13C68-S25 |
STK16C68-S25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK10C68-S25 vs STK16C68-S25 |
STK10C68-SF25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK10C68-S25 vs STK10C68-SF25 |
U630H64BSC25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | Simtek Corporation | STK10C68-S25 vs U630H64BSC25G1 |
U632H64BSK25G1 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | Simtek Corporation | STK10C68-S25 vs U632H64BSK25G1 |
STK14C68-S25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Simtek Corporation | STK10C68-S25 vs STK14C68-S25 |
U630H64BS2C25G1 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.330 INCH, GREEN, SOP2-28 | Cypress Semiconductor | STK10C68-S25 vs U630H64BS2C25G1 |
U630H64BSK25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | STK10C68-S25 vs U630H64BSK25 |
STK15C68-S25 | 8KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | STK10C68-S25 vs STK15C68-S25 |
U630H64BSC25 | Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | STK10C68-S25 vs U630H64BSC25 |