Memory
STK10C68-S35I
Description: 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Overview of STK10C68-S35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for STK10C68-S35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK10C68-S35I by Cypress Semiconductor

STK10C68-S35I
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.085 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.00075 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. STK10C68-S35I
    Cypress Semiconductor
    8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for STK10C68-S35I

This table gives cross-reference parts and alternative options found for STK10C68-S35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-S35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U632H64BSC35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK10C68-S35I vs U632H64BSC35G1
U630H64BSK35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI STK10C68-S35I vs U630H64BSK35G1
U631H64BSC35G1 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor STK10C68-S35I vs U631H64BSC35G1
U631H64BSC35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI STK10C68-S35I vs U631H64BSC35
STK12C68-SF35I Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK10C68-S35I vs STK12C68-SF35I
STK12C68-S35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK10C68-S35I vs STK12C68-S35
U631H64BSC35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK10C68-S35I vs U631H64BSC35
U631H64BSK35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI STK10C68-S35I vs U631H64BSK35G1
STK10C68-SF35 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK10C68-S35I vs STK10C68-SF35
STK10C68-S35 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK10C68-S35I vs STK10C68-S35
Part Number Description Manufacturer Compare
STK10C68-S35I Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK10C68-S35I vs STK10C68-S35I
STK12C68-S35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK10C68-S35I vs STK12C68-S35
U632H64BSC35 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK10C68-S35I vs U632H64BSC35
STK11C68-S35 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK10C68-S35I vs STK11C68-S35
U630H64BSC35G1 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 Cypress Semiconductor STK10C68-S35I vs U630H64BSC35G1
STK10C68-S35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK10C68-S35I vs STK10C68-S35
U630H64BSK35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI STK10C68-S35I vs U630H64BSK35G1
U631H64BSC35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK10C68-S35I vs U631H64BSC35
U632H64BSC35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 Simtek Corporation STK10C68-S35I vs U632H64BSC35G1
STK11C68-S35I 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK10C68-S35I vs STK11C68-S35I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK10C68-S35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK10C68-S35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK10C68-S35I would you like to use for your alert(s)?
  • Please alert me when STK10C68-S35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK10C68-S35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK10C68-S35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK10C68-S35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK10C68-S35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK10C68-S35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: