Memory
STK14CA8-WF35I
Description: 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of STK14CA8-WF35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for STK14CA8-WF35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14CA8-WF35I by Cypress Semiconductor

STK14CA8-WF35I
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. STK14CA8-WF35I
    Cypress Semiconductor
    128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for STK14CA8-WF35I

This table gives cross-reference parts and alternative options found for STK14CA8-WF35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14CA8-WF35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14CA8-W35 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-W35
STK14CA8-W35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation STK14CA8-WF35I vs STK14CA8-W35
STK14CA8-WF35 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-WF35
STK14CA8-W35I 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-W35I
Part Number Description Manufacturer Compare
STK14CA8-W35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Simtek Corporation STK14CA8-WF35I vs STK14CA8-W35
STK14CA8-WF35 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-WF35
STK14CA8-W35I 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-W35I
STK14CA8-W35 128KX8 NON-VOLATILE SRAM, 35ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor STK14CA8-WF35I vs STK14CA8-W35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14CA8-WF35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14CA8-WF35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK14CA8-WF35I would you like to use for your alert(s)?
  • Please alert me when STK14CA8-WF35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14CA8-WF35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14CA8-WF35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14CA8-WF35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14CA8-WF35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14CA8-WF35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: