Memory
STK14D88-3NF35I
Description: 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32

Overview of STK14D88-3NF35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STK14D88-3NF35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14D88-3NF35I by Cypress Semiconductor

STK14D88-3NF35I
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP, SOP32,.4
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
20.725 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.51 mm
Want to compare parts?
  1. STK14D88-3NF35I
    Cypress Semiconductor
    32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32
    VS

Alternate Parts for STK14D88-3NF35I

This table gives cross-reference parts and alternative options found for STK14D88-3NF35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14D88-3NF35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14D88-3NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-3NF35
STK14D88-NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-NF35ITR
STK14D88-N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-N35I
STK14D88-N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Simtek Corporation STK14D88-3NF35I vs STK14D88-N35
CY14B256L-SZ35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35I
STK14D88N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88N35I
STK14D88-3N35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-3N35
CY14B256L-SZ35XIT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35XIT
CY14B256L-SZ35XCT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35XCT
STK14D88-3N35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Simtek Corporation STK14D88-3NF35I vs STK14D88-3N35I
Part Number Description Manufacturer Compare
STK14D88-3NF35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Simtek Corporation STK14D88-3NF35I vs STK14D88-3NF35I
STK14D88-N35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-N35I
STK14D88-NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.050 INCH PITCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-NF35ITR
CY14B256L-SZ35XIT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35XIT
STK14D88-3NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO32, 0.300 INCH, 0.50 MM PITCH, LEAD FREE, PLASTIC, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs STK14D88-3NF35
STK14D88-3N35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SOIC-32 Simtek Corporation STK14D88-3NF35I vs STK14D88-3N35I
CY14B256L-SZ35XCT Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35XCT
STK14D88-N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, 0.50 INCH PITCH, PLASTIC, SOIC-32 Simtek Corporation STK14D88-3NF35I vs STK14D88-N35
CY14B256L-SZ35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35I
CY14B256L-SZ35XI Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 Cypress Semiconductor STK14D88-3NF35I vs CY14B256L-SZ35XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14D88-3NF35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14D88-3NF35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK14D88-3NF35I would you like to use for your alert(s)?
  • Please alert me when STK14D88-3NF35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14D88-3NF35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14D88-3NF35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14D88-3NF35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14D88-3NF35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14D88-3NF35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: