Memory
STK15C88-S35I
Description: 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Overview of STK15C88-S35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STK15C88-S35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK15C88-S35I by Cypress Semiconductor

STK15C88-S35I
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
EEPROM SOFTWARE STORE; SOFTWARE RECALL; RETENTION/STORE CYCLE = 10 YEARS/100000
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.085 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. STK15C88-S35I
    Cypress Semiconductor
    32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for STK15C88-S35I

This table gives cross-reference parts and alternative options found for STK15C88-S35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK15C88-S35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK15C88-NF25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-NF25
STK15C88-N25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-N25
STK15C88-NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-NF35
STK15C88-S25I 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-S25I
STK15C88-S25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-S25
STK15C88-SF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF35
STK15C88-N25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-N25
STK15C88-SF35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-SF35I
STK15C88-SF35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF35I
STK15C88-S25I Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-S25I
Part Number Description Manufacturer Compare
STK15C88-SF35I 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF35I
STK15C88-NF35 32KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-NF35
STK15C88-S25 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-S25
STK15C88-S25I Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-S25I
STK15C88-SF25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF25
STK15C88-N25I 32KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-N25I
STK15C88-N25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-N25
STK15C88-SF35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK15C88-S35I vs STK15C88-SF35I
STK15C88-SF25ITR Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF25ITR
STK15C88-SF25TR Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 Cypress Semiconductor STK15C88-S35I vs STK15C88-SF25TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK15C88-S35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK15C88-S35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK15C88-S35I would you like to use for your alert(s)?
  • Please alert me when STK15C88-S35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK15C88-S35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK15C88-S35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK15C88-S35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK15C88-S35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK15C88-S35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: