STK16C88-S25I
Description: Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Overview of STK16C88-S25I by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISLA224S25IR1Z Renesas Electronics Corporation Dual 14-Bit, 250MSPS JESD204B High Speed Serial Output ADC
ISLA224S25IR48EV1Z Renesas Electronics Corporation JESD204B Analog-to-Digital Converter Evaluation Kits
ISLA222S25IR1Z Renesas Electronics Corporation Dual 12-Bit, 250 MSPS JESD204B High Speed Serial Output ADC

CAD Models for STK16C88-S25I by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK16C88-S25I by Simtek Corporation

STK16C88-S25I
Simtek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP, SOP28,.5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
STORE/RECAL TO EEPROM SOFTWARE OR AUTOSTOREPLUS
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.085 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.0015 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. STK16C88-S25I
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK16C88-S25I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK16C88-S25I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK16C88-S25I would you like to use for your alert(s)?
  • Please alert me when STK16C88-S25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK16C88-S25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK16C88-S25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK16C88-S25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK16C88-S25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK16C88-S25I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: