Part Details for STK17T88-RF45ITR by Cypress Semiconductor
Overview of STK17T88-RF45ITR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK17T88-RF45ITR
STK17T88-RF45ITR CAD Models
STK17T88-RF45ITR Part Data Attributes
|
STK17T88-RF45ITR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK17T88-RF45ITR
Cypress Semiconductor
Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | NO | |
Width | 7.51 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for STK17T88-RF45ITR
This table gives cross-reference parts and alternative options found for STK17T88-RF45ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK17T88-RF45ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK17T88-RF45TR | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | STK17T88-RF45ITR vs STK17T88-RF45TR |
STK17T88-R45 | REAL TIME CLOCK, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 | Cypress Semiconductor | STK17T88-RF45ITR vs STK17T88-R45 |
STK17T88-RF45I | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | STK17T88-RF45ITR vs STK17T88-RF45I |
STK17T88-R45 | Real Time Clock, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 | Simtek Corporation | STK17T88-RF45ITR vs STK17T88-R45 |
CY14B256K-SP45XCT | Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK17T88-RF45ITR vs CY14B256K-SP45XCT |
CY14B256K-SP45XIT | Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK17T88-RF45ITR vs CY14B256K-SP45XIT |