Part Details for STK4026II by SANYO Electric Co Ltd
Overview of STK4026II by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STK4026II
STK4026II CAD Models
STK4026II Part Data Attributes:
|
STK4026II
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK4026II
SANYO Electric Co Ltd
Audio Amplifier, 25W, 1 Channel(s), 1 Func, Bipolar, PSFM15
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , SIP15,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for STK4026II
This table gives cross-reference parts and alternative options found for STK4026II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK4026II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK4044V | Audio Amplifier, 100W, 1 Channel(s), 1 Func, Bipolar, PSFM15, SIP-15 | SANYO Electric Co Ltd | STK4026II vs STK4044V |
STK4030V | Audio Amplifier, 35W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4030V |
STK4034X | Audio Amplifier, 45W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4034X |
STK4044X | Audio Amplifier, 100W, 1 Channel(s), 1 Func, Hybrid, PSIP15, 64 X 8.50 MM, 36.50 MM HEIGHT PACKAGE-15 | SANYO Electric Co Ltd | STK4026II vs STK4044X |
STK4044XI | Audio Amplifier, 100W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4044XI |
STK4040X | Audio Amplifier, 70W, 1 Channel(s), 1 Func, Bipolar | SANYO Electric Co Ltd | STK4026II vs STK4040X |
STK4038X | Audio Amplifier, 1 Channel(s), 1 Func, Hybrid, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4038X |
STK4032X | Audio Amplifier, 40W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4032X |
STK4030II | Audio Amplifier, 35W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4030II |
STK4036V | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | SANYO Electric Co Ltd | STK4026II vs STK4036V |