Part Details for STL11-0870VBGG-10-45C/TRU by MPE-Garry GmbH
Overview of STL11-0870VBGG-10-45C/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL11-0870VBGG-10-45C/TRU
STL11-0870VBGG-10-45C/TRU CAD Models
STL11-0870VBGG-10-45C/TRU Part Data Attributes
|
STL11-0870VBGG-10-45C/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL11-0870VBGG-10-45C/TRU
MPE-Garry GmbH
Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.083 inch | |
Body Depth | 0.106 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9116 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 |
Alternate Parts for STL11-0870VBGG-10-45C/TRU
This table gives cross-reference parts and alternative options found for STL11-0870VBGG-10-45C/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL11-0870VBGG-10-45C/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2246-2X8GS | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | STL11-0870VBGG-10-45C/TRU vs 2246-2X8GS |
2246-2X8TS | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | STL11-0870VBGG-10-45C/TRU vs 2246-2X8TS |
373-10-145-00-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | STL11-0870VBGG-10-45C/TRU vs 373-10-145-00-001101 |
SS1-045-H380/0-55/1B | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | STL11-0870VBGG-10-45C/TRU vs SS1-045-H380/0-55/1B |
2213-1X45GD | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | STL11-0870VBGG-10-45C/TRU vs 2213-1X45GD |
BL81-016U | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | STL11-0870VBGG-10-45C/TRU vs BL81-016U |
APH-C-2-30-SM-SDB-TN | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | STL11-0870VBGG-10-45C/TRU vs APH-C-2-30-SM-SDB-TN |
STL110-2130DGT-045U | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | STL11-0870VBGG-10-45C/TRU vs STL110-2130DGT-045U |
STL11-0470VAGG-10-45C/TRU | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL11-0870VBGG-10-45C/TRU vs STL11-0470VAGG-10-45C/TRU |
STL11-0870VBTT-10-45C/TRU | Board Connector, 45 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL11-0870VBGG-10-45C/TRU vs STL11-0870VBTT-10-45C/TRU |