Part Details for STL12-0320PGT-08P/TRU by MPE-Garry GmbH
Overview of STL12-0320PGT-08P/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL12-0320PGT-08P/TRU
STL12-0320PGT-08P/TRU CAD Models
STL12-0320PGT-08P/TRU Part Data Attributes
|
STL12-0320PGT-08P/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL12-0320PGT-08P/TRU
MPE-Garry GmbH
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for STL12-0320PGT-08P/TRU
This table gives cross-reference parts and alternative options found for STL12-0320PGT-08P/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL12-0320PGT-08P/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-093 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | STL12-0320PGT-08P/TRU vs 84500-093 |
2213-1X8TD | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | STL12-0320PGT-08P/TRU vs 2213-1X8TD |
640236-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | STL12-0320PGT-08P/TRU vs 640236-8 |
MCU004-P08T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | MMT Corp | STL12-0320PGT-08P/TRU vs MCU004-P08T |
644488-8 | TWO PART BOARD CONNECTOR | TE Connectivity | STL12-0320PGT-08P/TRU vs 644488-8 |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-0320PGT-08P/TRU vs STL11-0870VBGG-10-08C/TRU |
A0800WV-S-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | STL12-0320PGT-08P/TRU vs A0800WV-S-08P |
11S201S1C-08-XLY-60 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | GSN Electronics | STL12-0320PGT-08P/TRU vs 11S201S1C-08-XLY-60 |
66200811022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | STL12-0320PGT-08P/TRU vs 66200811022 |
PHA012-PA0801GFA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | STL12-0320PGT-08P/TRU vs PHA012-PA0801GFA |