Part Details for STL12-A01-VTT-05U by MPE-Garry GmbH
Overview of STL12-A01-VTT-05U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL12-A01-VTT-05U
STL12-A01-VTT-05U CAD Models
STL12-A01-VTT-05U Part Data Attributes:
|
STL12-A01-VTT-05U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL12-A01-VTT-05U
MPE-Garry GmbH
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
Alternate Parts for STL12-A01-VTT-05U
This table gives cross-reference parts and alternative options found for STL12-A01-VTT-05U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL12-A01-VTT-05U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL12-A02-VTT-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-05U vs STL12-A02-VTT-05U |
RPT6361111 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Receptacle | Ericsson | STL12-A01-VTT-05U vs RPT6361111 |
920F-410-301 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | STL12-A01-VTT-05U vs 920F-410-301 |
STL12-B01-VTT-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-05U vs STL12-B01-VTT-05U |
STL12-B02-VTT-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-05U vs STL12-B02-VTT-05U |
CA3504V1100-NH | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | STL12-A01-VTT-05U vs CA3504V1100-NH |
STL12-A03-VTT-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-05U vs STL12-A03-VTT-05U |
RPT6391121 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Receptacle | Ericsson | STL12-A01-VTT-05U vs RPT6391121 |
STL12-B03-VTT-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-05U vs STL12-B03-VTT-05U |
1-147097-0 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | STL12-A01-VTT-05U vs 1-147097-0 |