Part Details for STL2-0813PGT-178-36PCTRU by MPE-Garry GmbH
Overview of STL2-0813PGT-178-36PCTRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL2-0813PGT-178-36PCTRU
STL2-0813PGT-178-36PCTRU CAD Models
STL2-0813PGT-178-36PCTRU Part Data Attributes
|
STL2-0813PGT-178-36PCTRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL2-0813PGT-178-36PCTRU
MPE-Garry GmbH
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.219 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for STL2-0813PGT-178-36PCTRU
This table gives cross-reference parts and alternative options found for STL2-0813PGT-178-36PCTRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL2-0813PGT-178-36PCTRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-87-018-30-051101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STL2-0813PGT-178-36PCTRU vs 853-87-018-30-051101 |
860-10-010-10-001101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | STL2-0813PGT-178-36PCTRU vs 860-10-010-10-001101 |
SWR120-NPEG-S10-ST-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator | Sullins Connector Solutions | STL2-0813PGT-178-36PCTRU vs SWR120-NPEG-S10-ST-BG |
2544H-10R-L | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | Ratioplast Electronics | STL2-0813PGT-178-36PCTRU vs 2544H-10R-L |
853-87-018-30-002101 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | STL2-0813PGT-178-36PCTRU vs 853-87-018-30-002101 |
10116785-010010LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | STL2-0813PGT-178-36PCTRU vs 10116785-010010LF |
SWR120-NPEG-S10-SM-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | STL2-0813PGT-178-36PCTRU vs SWR120-NPEG-S10-SM-BG |
DCC00-10S-A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | STL2-0813PGT-178-36PCTRU vs DCC00-10S-A |
SWR120-NPEG-S10-HM-BG | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | STL2-0813PGT-178-36PCTRU vs SWR120-NPEG-S10-HM-BG |
STL1-1140ATT-10L | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | STL2-0813PGT-178-36PCTRU vs STL1-1140ATT-10L |